
NTE Electronics NTE125 technical specifications.
| Package/Case | DO-41 |
| Current Rating | 2.5A |
| Forward Current | 1A |
| Height | 0.107inch |
| Length | 0.209inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount, Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.034inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
