NTE Electronics NTE125-100 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Diode Type | RECTIFIER |
| Height | 0.21inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE125-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.