NTE Electronics NTE1282 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Supply Current-Max | 80 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.