
NTE Electronics NTE1287 technical specifications.
| Dual Supply Voltage | 9.121518MV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Power | 20W |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
