
NTE Electronics NTE1288 technical specifications.
| Package/Case | TO-220 |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 10W |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
