
NTE Electronics NTE128P technical specifications.
| Package/Case | TO-237 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 850mW |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE128P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
