
NTE Electronics NTE1294 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Output Current | 1.5A |
| Output Power | 1.2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
