The NTE1299 is a 24-terminal dual microcontroller with a commercial temperature grade. It is packaged in a DIP24 format with a width of 15.24mm and a length of 33.02mm. The device operates over a temperature range of -20 to 70 degrees Celsius. It has a single function and is available from NTE Electronics.
NTE Electronics NTE1299 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 33.02 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.