The NTE129MCP is a general-purpose NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 50nA. It has a maximum power dissipation of 1.25W and operates over a temperature range of -65°C to 200°C. The transistor is mounted through a through-hole package, making it suitable for various applications. The NTE129MCP is RoHS compliant, meeting the requirements for restricted hazardous substances.
NTE Electronics NTE129MCP technical specifications.
| Package/Case | TO-39-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 50nA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE129MCP to view detailed technical specifications.
No datasheet is available for this part.