
NTE Electronics NTE132 technical specifications.
| Package/Case | TO-106 |
| Continuous Drain Current (ID) | 2mA |
| Drain to Source Breakdown Voltage | -8V |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
