
NTE Electronics NTE133 technical specifications.
| Package/Case | TO-106 |
| Continuous Drain Current (ID) | 500uA |
| Drain to Source Breakdown Voltage | -6.5V |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 0.208inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.