NTE Electronics NTE1339 technical specifications.
| Dual Supply Voltage | 47V |
| Max Dual Supply Voltage | 65V |
| Mount | Through Hole |
| Output Power | 90W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.