NTE Electronics NTE1343 technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T15 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 31 |
| Supply Voltage-Min (Vsup) | 31 |
| Supply Current-Max | 120 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.