NTE Electronics NTE134A technical specifications.
| Package/Case | Axial |
| Impedance | 10R |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE134A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.