NTE Electronics NTE1359 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Mount | Through Hole |
| Operating Supply Voltage | 31V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.