
NTE Electronics NTE135A technical specifications.
| Package/Case | DO-41 |
| Current Rating | 49mA |
| Diameter | 2.72mm |
| Diode Type | ZENER |
| Forward Current | 200A |
| Impedance | 7R |
| Leakage Current | 10uA |
| Length | 0.209inch |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE135A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
