NTE Electronics NTE1376 technical specifications.
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Power | 22W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.