NTE Electronics NTE1378 technical specifications.
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Power | 10W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.