NTE Electronics NTE1380 technical specifications.
| Package/Case | TO-220 |
| Height | 15.72mm |
| Input Bias Current | 2uA |
| Length | 10.37mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 3.5A |
| Output Power | 14W |
| RoHS Compliant | Yes |
| Width | 4.62mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.