
NTE Electronics NTE143A technical specifications.
| Package/Case | Axial |
| Impedance | 10R |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Termination | Axial |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE143A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
