NTE Electronics NTE147A technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Impedance | 45R |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE147A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.