NTE Electronics NTE148A technical specifications.
| Package/Case | Axial |
| Impedance | 103R |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.