NTE Electronics NTE1508 technical specifications.
| Package/Case | DIP |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Segments | 10 |
| Output Current | 13mA |
| Output Voltage | 1.34V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.