
NTE Electronics NTE1516 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Output Power | 1.8W |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
