
NTE Electronics NTE153 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 90V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | -90V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Collector Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
