NTE Electronics NTE1539 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 11.8V |
| Mount | Horizontal |
| Nominal Supply Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1539 to view detailed technical specifications.
No datasheet is available for this part.