NTE Electronics NTE1566 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.