
NTE Electronics NTE160 technical specifications.
| Package/Case | TO-72 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 16V |
| Current Rating | 10A |
| Diameter | 5.58mm |
| Emitter Base Voltage (VEBO) | 300mV |
| Gain | 14dB |
| Height | 0.19inch |
| Max Collector Current | 10mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.