
NTE Electronics NTE16002-ECG technical specifications.
| Package/Case | Radial |
| Hold Current | 200mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE16002-ECG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
