NTE Electronics NTE16006-ECG technical specifications.
| Package/Case | Radial |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE16006-ECG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.