
NTE Electronics NTE161 technical specifications.
| Package/Case | TO-72 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Diameter | 5.58mm |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 15dB |
| Height | 0.19inch |
| Max Collector Current | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
