NTE Electronics NTE162 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 325V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Current Rating | 10A |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.35inch |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 2.5MHz |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.