
NTE Electronics NTE1624 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole |
| Output Power | 280mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
