NTE Electronics NTE1633 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.3 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 27 |
| Supply Voltage-Min (Vsup) | 10.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.