NTE Electronics NTE163A technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 12.5W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE163A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.