NTE Electronics NTE1648 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.