NTE Electronics NTE1672 technical specifications.
| Frequency | 100kHz |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 40mA |
| Output Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.