NTE Electronics NTE1674 technical specifications.
| Package/Case | SIP |
| Height | 6.35mm |
| Length | 22.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 6.66W |
| Mount | Through Hole |
| Operating Supply Voltage | 27.6V |
| RoHS Compliant | No |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.