NTE Electronics NTE1681 technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.