NTE Electronics NTE169 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SIP |
| Forward Current | 2A |
| Height | 0.19inch |
| Length | 0.579inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.