NTE Electronics NTE171 technical specifications.
| Package/Case | TO-202 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.5inch |
| Length | 0.376inch |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 6.25W |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| Width | 0.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.