
NTE Electronics NTE1721 technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Length | 22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
