
NTE Electronics NTE174 technical specifications.
| Package/Case | TO-66-2 |
| Diode Type | PIN - Single |
| Max Current Rating | 10A |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.