NTE Electronics NTE1741 technical specifications.
| Height | 0.25inch |
| Length | 1.5inch |
| RoHS Compliant | No |
| Weight | 0.125lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.