NTE Electronics NTE1745 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.