NTE Electronics NTE176 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 1.2MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.