
NTE Electronics NTE1764 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
