NTE Electronics NTE1765 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5.5V |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.