NTE Electronics NTE177 technical specifications.
| Package/Case | DO-35 |
| Current Rating | 250mA |
| Diameter | 2.28mm |
| Forward Current | 250mA |
| Height | 5.08mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 5A |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.