NTE Electronics NTE1776 technical specifications.
| Package/Case | SIP |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 123V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.